- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TP1E102
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1860mA 4000h 135°C Automotive Bulk
Search Keywords: EEUTP1E102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TP1E102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 135 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$1.620
250
$1.241
500
$1.185
1,000
$1.010
3,000
$0.976
5,000
$0.957
8,000
$0.936
10,000 +
$0.934
Click for Quote
Log in
to unlock special pricing