- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1V331
Description
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1V331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1V331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
200
$0.4845
600
$0.4533
1,000
$0.4324
2,600
$0.4194
5,000
$0.4014
7,600
$0.3954
10,000
$0.3847
15,000 +
$0.3790
Click for Quote
Log in
to unlock special pricing