- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1V221B
Description
+
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 765mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1V221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1V221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.3970
1,000
$0.3911
2,500
$0.3673
5,000
$0.3515
7,500
$0.3462
10,000
$0.3411
15,000
$0.3359
25,000 +
$0.3309
Click for Quote
Log in
to unlock special pricing