- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1J470B
Description
+
Cap Aluminum Lytic 47uF 63V 20% (10 X 16mm) Radial 5mm 460mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1J470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1J470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.4117
1,000
$0.3926
2,500
$0.3809
5,000
$0.3645
7,500
$0.3590
10,000
$0.3494
15,000
$0.3441
25,000 +
$0.3390
Click for Quote
Log in
to unlock special pricing