Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEU-TA1H471S by Panasonic
Image is representational - see mfr. specs
Panasonic

EEU-TA1H471S

Panasonic

Cap Aluminum Lytic 470uF 50V 20% (18 X 15mm) Radial 7.5mm 1710mA 2000h 125°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 50V 20% (18 X 15mm) Radial 7.5mm 1710mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1H471S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic
  • Part No:
    EEU-TA1H471S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
100
$1.347
300
$1.188
500
$0.991
1,000
$0.907
2,500
$0.864
5,000
$0.832
7,500
$0.827
10,000 +
$0.823
Click for Quote
Log in to unlock special pricing