- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1H471LB
Description
+
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1650mA 2000h 125°C Automotive Ammo
Search Keywords: EEUTA1H471LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1H471LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$0.874
250
$0.706
500
$0.695
1,000
$0.673
2,500
$0.625
5,000
$0.615
7,500
$0.599
10,000 +
$0.590
Click for Quote
Log in
to unlock special pricing