- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1H100
Description
+
Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1H100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1H100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.4062
500
$0.3300
2,000
$0.3152
4,000
$0.2975
6,000
$0.2893
10,000
$0.2886
16,000
$0.2816
26,000 +
$0.2779
Click for Quote
Log in
to unlock special pricing