- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1E332
Description
+
Cap Aluminum Lytic 3300uF 25V 20% (18 X 35.5mm) Radial 7.5mm 3310mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1E332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1E332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$1.94
300
$1.85
500
$1.79
1,000
$1.70
2,500
$1.65
5,000
$1.61
7,500
$1.58
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing