- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1E102L
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1750mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1E102L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1E102L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.267
500
$0.950
750
$0.887
1,000 +
$0.869
Click for Quote
Log in
to unlock special pricing