- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1E101BJ
Description
+
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 500mA 2000h 125°C
Search Keywords: EEUTA1E101BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1E101BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3554
500
$0.2981
2,000
$0.2678
4,000
$0.2640
6,000
$0.2532
10,000
$0.2525
26,000
$0.2432
50,000 +
$0.2425
Click for Quote
Log in
to unlock special pricing