- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1C222
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (16 X 25mm) Radial 7.5mm 2300mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1C222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1C222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
MOQ for In Stock Qty:
58
MOQ for out of Stock Qty:
58
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
58
$2.06
125
$2.05
250
$1.54
375
$1.44
500 +
$1.41
Click for Quote
Log in
to unlock special pricing