- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1A471
Description
+
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 680mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1A471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1A471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.5586
1,000
$0.4189
1,500
$0.3910
2,000 +
$0.3832
Click for Quote
Log in
to unlock special pricing