- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-TA1A222L
Description
+
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1750mA 2000h 125°C Automotive Bulk
Search Keywords: EEUTA1A222L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-TA1A222L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.218
250
$0.990
500
$0.945
1,000
$0.905
3,000
$0.868
5,000
$0.845
8,000
$0.833
10,000 +
$0.831
Click for Quote
Log in
to unlock special pricing