Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1V682

Electrolytic Aluminum Capacitor - 6800 µF - 35 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 2050 mA - 2000h - 105°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 6800 µF - 35 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 2050 mA - 2000h - 105°C.
Search Keywords: EEUHD1V682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1V682
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 35.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1V682 RoHS compliant?
Yes, EEU-HD1V682 is RoHS compliant.
What is the lead time for EEU-HD1V682?
The standard lead time for EEU-HD1V682 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 604
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.65
50
$2.52
250
$2.40
500
$2.37
1,000
$2.26
2,500
$2.14
5,000
$2.13
7,500 +
$2.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!