- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1V681B
Description
+
Cap Aluminum Lytic 680uF 35V 20% (10 X 16mm) Radial 5mm 460mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1V681B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1V681B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.214
250
$0.692
2,000
$0.541
4,000
$0.518
6,000
$0.515
8,000
$0.512
10,000
$0.510
16,000 +
$0.507
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT