- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1V470B
Panasonic
EEU-HD1V470B
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 90mA 1000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 90mA 1000h 105°C Automotive Ammo
Search Keywords: EEUHD1V470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1V470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-HD1V470B RoHS compliant?
Yes, EEU-HD1V470B is RoHS compliant.
What is the lead time for EEU-HD1V470B?
The standard lead time for EEU-HD1V470B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
678
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.1658
2,000
$0.1550
4,000
$0.1514
6,000
$0.1493
10,000
$0.1467
26,000
$0.1418
50,000
$0.1384
100,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing