Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1V470

Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1V470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-HD1V470
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1V470 RoHS compliant?
Yes, EEU-HD1V470 is RoHS compliant.
What is the lead time for EEU-HD1V470?
The standard lead time for EEU-HD1V470 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
On Order:
2,600   can ship 12/21/26
Minimum Order Quantity:
250
38 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3667
2,000
$0.2880
4,000
$0.2737
6,000
$0.2730
10,000
$0.2723
26,000
$0.2717
50,000
$0.2710
100,000 +
$0.2703
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!