Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1V332B

Cap Aluminum Lytic 3300uF 35V 20% (16 X 25mm) Radial 7.5mm 1610mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 35V 20% (16 X 25mm) Radial 7.5mm 1610mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1V332B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1V332B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1V332B RoHS compliant?
Yes, EEU-HD1V332B is RoHS compliant.
What is the lead time for EEU-HD1V332B?
The standard lead time for EEU-HD1V332B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.45
100
$1.49
250
$1.46
500
$1.39
1,000
$1.37
2,500
$1.32
5,000
$1.31
7,500 +
$1.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!