- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1V331B
Description
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1V331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1V331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.4744
250
$0.4533
2,000
$0.4260
4,000
$0.4169
6,000
$0.4116
8,000
$0.4078
10,000
$0.4049
16,000 +
$0.3987
Click for Quote
Log in
to unlock special pricing