Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1V222B

Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 25mm) Radial 5mm 1260mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 25mm) Radial 5mm 1260mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1V222B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1V222B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1V222B RoHS compliant?
Yes, EEU-HD1V222B is RoHS compliant.
What is the lead time for EEU-HD1V222B?
The standard lead time for EEU-HD1V222B is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Can Ship immediately Buy all 231 in-stock or the regular minimum order quantity of 250
On Order:
2,000   can ship 9/25/26
Stock lot only:
231
Minimum Order Quantity:
250
31 Weeks can ship 3/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.4344
250
$1.3040
500
$1.2780
1,000
$1.1660
3,000
$1.1510
5,000
$1.1320
8,000
$1.1190
10,000
$1.1160
15,000 +
$1.1140
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!