- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1H471B
Panasonic
EEU-HD1H471B
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 530mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1H471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1H471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-HD1H471B RoHS compliant?
Yes, EEU-HD1H471B is RoHS compliant.
What is the lead time for EEU-HD1H471B?
The standard lead time for EEU-HD1H471B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
517
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.759
500
$0.745
2,000
$0.685
4,000
$0.665
6,000
$0.664
8,000
$0.648
16,000 +
$0.639
Click for Quote
Log in
to unlock special pricing