Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1H470

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 110mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1H470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1H470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1H470 RoHS compliant?
Yes, EEU-HD1H470 is RoHS compliant.
What is the lead time for EEU-HD1H470?
The standard lead time for EEU-HD1H470 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 571
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2487
500
$0.2261
2,000
$0.2142
4,000
$0.2127
6,000
$0.2085
10,000
$0.2079
26,000
$0.2045
50,000 +
$0.2040
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!