Image is representational - see mfr. specs

EEU-HD1H331B

Panasonic

Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 2000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1H331B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1H331B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5266
250
$0.4789
2,000
$0.4474
4,000
$0.4415
6,000
$0.4404
8,000
$0.4359
10,000
$0.4348
16,000 +
$0.4332
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!