Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1H221B

Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1H221B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-HD1H221B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1H221B RoHS compliant?
Yes, EEU-HD1H221B is RoHS compliant.
What is the lead time for EEU-HD1H221B?
The standard lead time for EEU-HD1H221B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order Quantity:
50
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.152
250
$0.716
2,000
$0.576
4,000
$0.574
6,000
$0.573
8,000
$0.571
10,000
$0.570
16,000 +
$0.569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!