- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1H221
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 105°C Automotive Bulk
Search Keywords: EEUHD1H221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1H221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$1.302
100
$0.831
250
$0.733
500
$0.687
1,000
$0.651
1,500
$0.649
2,000 +
$0.588
Click for Quote
Log in
to unlock special pricing