Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1H101

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1H101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1H101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1H101 RoHS compliant?
Yes, EEU-HD1H101 is RoHS compliant.
What is the lead time for EEU-HD1H101?
The standard lead time for EEU-HD1H101 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in Buy all 45 in-stock or the regular minimum order quantity of 100
Stock lot only:
45
Minimum Order Quantity:
100
18 Weeks can ship 2/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3499
100
$0.3181
500
$0.2846
2,000
$0.2781
4,000
$0.2703
6,000
$0.2667
10,000
$0.2660
16,000
$0.2633
26,000 +
$0.2616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!