- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1E470
Description
+
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 91mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1E470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1E470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,669
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.1460
2,000
$0.1286
4,000
$0.1258
6,000
$0.1249
10,000
$0.1224
26,000
$0.1201
50,000
$0.1198
100,000 +
$0.1193
Click for Quote
Log in
to unlock special pricing