- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1E332B
Panasonic
EEU-HD1E332B
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 25mm) Radial 5mm 1400mA 2000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 25mm) Radial 5mm 1400mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1E332B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1E332B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-HD1E332B RoHS compliant?
Yes, EEU-HD1E332B is RoHS compliant.
What is the lead time for EEU-HD1E332B?
The standard lead time for EEU-HD1E332B is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Ships today, if you order in
On Order:
1,000
can ship 2/22/27
Minimum Order Quantity:
250
32 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
250
$1.31
500
$1.29
1,000
$1.17
3,000
$1.12
5,000
$1.09
8,000
$1.08
10,000
$1.07
15,000 +
$1.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT