Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1E222

Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 105°C Automotive Bulk
Search Keywords: EEUHD1E222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1E222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1E222 RoHS compliant?
Yes, EEU-HD1E222 is RoHS compliant.
What is the lead time for EEU-HD1E222?
The standard lead time for EEU-HD1E222 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately Buy all 19 in-stock or the regular minimum order quantity of 25
On Order:
1,000   can ship 10/19/26
Stock lot only:
19
Minimum Order Quantity:
25
23 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.837
25
$1.670
250
$1.044
500
$1.024
1,000
$0.981
3,000
$0.966
5,000
$0.946
8,000
$0.925
10,000 +
$0.915
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!