- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1C472B
Description
+
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 25mm) Radial 5mm 1480mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1C472B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1C472B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$1.126
250
$1.008
500
$0.985
1,000
$0.964
3,000
$0.944
5,000
$0.932
8,000
$0.927
10,000 +
$0.924
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments