- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1C471
Panasonic
EEU-HD1C471
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1C471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1C471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-HD1C471 RoHS compliant?
Yes, EEU-HD1C471 is RoHS compliant.
What is the lead time for EEU-HD1C471?
The standard lead time for EEU-HD1C471 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,986
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
100
$0.4467
500
$0.3630
2,000
$0.3467
4,000
$0.3272
6,000
$0.3182
10,000
$0.3174
16,000
$0.3097
26,000 +
$0.3057
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT