Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEU-HD1C331B by Panasonic
Image is representational - see mfr. specs
Panasonic

EEU-HD1C331B

Panasonic

Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1C331B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
100
21 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
100
€0.5086
500
€0.3555
3,000
€0.3020
5,000
€0.2958
8,000
€0.2904
25,000
€0.2740
50,000 +
€0.2727
Click for Quote
Log in to unlock special pricing