- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1C221B
Description
+
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 180mA 1000h 105°C Automotive Ammo
Search Keywords: EEUHD1C221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1C221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,879
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.2487
500
$0.2261
2,000
$0.2142
4,000
$0.2127
6,000
$0.2085
10,000
$0.2079
26,000
$0.2045
50,000 +
$0.2040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments