- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1C153
Description
+
Cap Aluminum Lytic 15000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2210mA 2000h 105°C Automotive Bulk
Search Keywords: EEUHD1C153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1C153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
On Order:
750
can ship 7/6/26
Minimum Order Quantity:
10
27 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10
$4.60
50
$3.08
250
$2.89
500
$2.88
1,000
$2.87
2,500 +
$2.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT