- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1A682B
Description
+
Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 25mm) Radial 5mm 1570mA 2000h 105°C Automotive Ammo
Search Keywords: EEUHD1A682B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1A682B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
597
Can Ship immediately
On Order:
500
can ship 7/6/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.485
50
$1.200
100
$1.183
250
$1.159
500
$1.142
750
$1.136
1,000 +
$0.959
Click for Quote
Log in
to unlock special pricing