- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-HD1A471
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1A471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-HD1A471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.4467
500
$0.3630
2,000
$0.3467
4,000
$0.3272
6,000
$0.3182
10,000
$0.3174
16,000
$0.3097
26,000 +
$0.3057
Click for Quote
Log in
to unlock special pricing