Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-HD1A103

Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10000uF 10V 20% (16 X 25mm) Radial 7.5mm 1890mA 2000h 105°C Automotive Bulk
Search Keywords: EEUHD1A103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1A103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    10000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-HD1A103 RoHS compliant?
Yes, EEU-HD1A103 is RoHS compliant.
What is the lead time for EEU-HD1A103?
The standard lead time for EEU-HD1A103 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 414
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks can ship 3/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.39
300
$1.29
500
$1.28
1,000
$1.24
2,500
$1.19
5,000
$1.16
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!