- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FS2A390
Description
+
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 590mA 8000h 105A°C Bulk
Search Keywords: EEUFS2A390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FS2A390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:392179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 15 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
650
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
650
$0.2999
2,000
$0.2260
4,000
$0.2228
6,000
$0.2197
8,000
$0.2137
26,000
$0.2052
50,000 +
$0.2047
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments