- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FS2A221
Panasonic
EEU-FS2A221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105A°C Bulk
Search Keywords: EEUFS2A221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FS2A221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FS2A221 RoHS compliant?
Yes, EEU-FS2A221 is RoHS compliant.
What is the lead time for EEU-FS2A221?
The standard lead time for EEU-FS2A221 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
50
$0.950
250
$0.854
500
$0.799
1,000
$0.684
3,000
$0.657
5,000
$0.627
8,000
$0.626
15,000 +
$0.624
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT