- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FS2A151L
Description
+
Cap Aluminum Lytic 150uF 100V 20% (10 X 25mm) Radial 5mm 1200mA 10000h 105A°C Bulk
Search Keywords: EEUFS2A151L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FS2A151L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1502179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 25 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.6486
500
$0.4458
2,000
$0.4068
4,000
$0.4020
6,000
$0.4010
8,000
$0.3971
10,000
$0.3961
16,000 +
$0.3922
Click for Quote
Log in
to unlock special pricing