Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FS1K221

Cap Aluminum Lytic 220uF 80V 20% (10 X 20mm) Radial 5mm 1120mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 80V 20% (10 X 20mm) Radial 5mm 1120mA 10000h 105A°C Bulk
Search Keywords: EEUFS1K221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FS1K221
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 2202179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Through Hole2190
Size: 10 x 20 mm
Termination Style: Radial2202
Voltage: 802205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FS1K221 RoHS compliant?
Yes, EEU-FS1K221 is RoHS compliant.
What is the lead time for EEU-FS1K221?
The standard lead time for EEU-FS1K221 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately Buy all 100 in-stock or the regular minimum order quantity of 200
On Order:
4,000   can ship 1/18/27
Stock lot only:
100
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 8/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8272
200
$0.7520
600
$0.6830
1,000
$0.6000
2,600
$0.5380
5,000
$0.5360
7,600
$0.5350
10,000
$0.5340
15,000 +
$0.5320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!