- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FS1J331LB
Description
+
Aluminum Electrolytic Capacitor THT type, 63VDC, 330uF
Search Keywords: EEUFS1J331LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FS1J331LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.4148
500
$0.3881
2,000
$0.3720
4,000
$0.3640
6,000
$0.3593
8,000
$0.3560
10,000
$0.3534
16,000 +
$0.3479
Click for Quote
Log in
to unlock special pricing