- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FS1J331L
Description
+
Aluminum Electrolytic Capacitor THT type, 63VDC, 330uF
Search Keywords: EEUFS1J331L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FS1J331L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.7275
500
$0.5772
2,000
$0.4833
4,000
$0.4694
6,000
$0.4578
8,000
$0.4555
10,000
$0.4532
16,000 +
$0.4510
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments