- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FS1J181L
Description
+
Aluminum Electrolytic Capacitor THT type, 63VDC, 180uF
Search Keywords: EEUFS1J181L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FS1J181L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1802179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 20 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.5066
500
$0.3871
2,000
$0.3217
4,000
$0.3032
6,000
$0.3024
10,000
$0.3017
26,000
$0.3009
50,000 +
$0.3002
Click for Quote
Log in
to unlock special pricing