- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1V681B
Panasonic
EEU-FR1V681B
Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Ammo
Search Keywords: EEUFR1V681B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1V681B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1V681B RoHS compliant?
Yes, EEU-FR1V681B is RoHS compliant.
What is the lead time for EEU-FR1V681B?
The standard lead time for EEU-FR1V681B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,502
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.3931
500
$0.3517
2,000
$0.3363
4,000
$0.3296
6,000
$0.3288
8,000
$0.3279
10,000
$0.3254
16,000 +
$0.3246
Click for Quote
Log in
to unlock special pricing