Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1V680

Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105A°C Bulk
Search Keywords: EEUFR1V680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1V680
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 682179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Through Hole2190
Size: 6.3 x 11.2 mm
Termination Style: Radial2202
Voltage: 352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1V680 RoHS compliant?
Yes, EEU-FR1V680 is RoHS compliant.
What is the lead time for EEU-FR1V680?
The standard lead time for EEU-FR1V680 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.1924
2,600
$0.1644
5,000
$0.1609
7,600
$0.1558
25,000
$0.1554
50,000
$0.1550
100,000
$0.1546
150,000 +
$0.1542
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!