- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1V471B
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 16mm - Radial - 5 mm - 1790 mA - 8000h - 105°C.
Search Keywords: EEUFR1V471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1V471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 16 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,395
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.2754
500
$0.2463
2,000
$0.2407
4,000
$0.2340
6,000
$0.2309
10,000
$0.2303
16,000
$0.2279
26,000 +
$0.2265
Click for Quote
Log in
to unlock special pricing