- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1V330
Description
+
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk
Search Keywords: EEUFR1V330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1V330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,370
Can Ship immediately
Buy all 1,370 in-stock or the regular minimum order quantity of 2000
On Order:
8,000
can ship 11/16/26
Stock lot only:
1370
Minimum Order Quantity:
2000
Order Increment:
2000
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$0.0838
2,000
$0.0762
4,000
$0.0760
6,000
$0.0729
8,000
$0.0727
26,000
$0.0689
50,000
$0.0662
100,000
$0.0660
150,000 +
$0.0659
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments