Image is representational - see mfr. specs

EEU-FR1V222L

Panasonic

The EEU-FR1V222L is a 35V 2200µF radial lead aluminum electrolytic capacitor from the low ESR FR series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
The EEU-FR1V222L is a 35V 2200µF radial lead aluminum electrolytic capacitor from the low ESR FR series.
Search Keywords: EEUFR1V222L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1V222L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 35 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,625
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.963
250
$0.719
500
$0.704
1,000
$0.683
3,000
$0.668
5,000
$0.665
8,000
$0.662
10,000 +
$0.658
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!