Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1V181

Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105A°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105A°C Bulk
Search Keywords: EEUFR1V181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1V181
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1802179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial2202
  • Voltage:
    352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1V181 RoHS compliant?
Yes, EEU-FR1V181 is RoHS compliant.
What is the lead time for EEU-FR1V181?
The standard lead time for EEU-FR1V181 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2206
2,000
$0.1738
4,000
$0.1662
6,000
$0.1639
10,000
$0.1571
26,000
$0.1509
50,000
$0.1505
100,000 +
$0.1490
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!